


5231TR | |
|---|---|
DigiKey Part Number | 36-5231TR-ND - Tape & Reel (TR) 36-5231CT-ND - Cut Tape (CT) 36-5231DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5231TR |
Description | BATT CONTACT SPRING MULTIPLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple (A, AA, CR2, 9V) Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 5231TR Models |
Category | Style Contact Spring (Leaf) |
Mfr | Battery Cell Size |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Cylindrical, Contact (Single) | Height Above Board 0.545" (13.84mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.90888 | ¥1,477.22 |
| 1,250 | ¥4.56595 | ¥5,707.44 |
| 2,500 | ¥4.20784 | ¥10,519.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.80000 | ¥6.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.91000 | ¥5.91 |











