709155001610004 | ||
---|---|---|
DigiKey Part Number | 478-8741-2-ND - Tape & Reel (TR) 478-8741-1-ND - Cut Tape (CT) 478-8741-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 709155001610004 | |
Description | CONN SPRING BATTERY 1POS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Spring Battery Contact Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
10 | ¥2.24400 | ¥22.44 |
25 | ¥1.97400 | ¥49.35 |
50 | ¥1.81460 | ¥90.73 |
100 | ¥1.74390 | ¥174.39 |
250 | ¥1.56580 | ¥391.45 |
500 | ¥1.49476 | ¥747.38 |
1,000 | ¥1.24557 | ¥1,245.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13883 | ¥3,416.49 |
6,000 | ¥1.06765 | ¥6,405.90 |
9,000 | ¥0.99647 | ¥8,968.23 |
15,000 | ¥0.96089 | ¥14,413.35 |
30,000 | ¥0.94665 | ¥28,399.50 |
75,000 | ¥0.92530 | ¥69,397.50 |