IPS-16109T-01Y900 | ||
---|---|---|
DigiKey Part Number | 2248-IPS-16109T-01Y900TR-ND - Tape & Reel (TR) 2248-IPS-16109T-01Y900CT-ND - Cut Tape (CT) 2248-IPS-16109T-01Y900DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPS-16109T-01Y900 | |
Description | COMPRESSION SPRING B-B SMT 0.85- | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.59000 | ¥6.59 |
10 | ¥5.55300 | ¥55.53 |
25 | ¥5.32680 | ¥133.17 |
50 | ¥5.21280 | ¥260.64 |
100 | ¥4.98600 | ¥498.60 |
250 | ¥4.53256 | ¥1,133.14 |
500 | ¥4.07922 | ¥2,039.61 |
1,000 | ¥3.62607 | ¥3,626.07 |
2,500 | ¥3.28608 | ¥8,215.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥3.17278 | ¥19,036.68 |
12,000 | ¥2.94616 | ¥35,353.92 |