



2983 | |
|---|---|
DigiKey Part Number | 36-2983-ND |
Manufacturer | |
Manufacturer Product Number | 2983 |
Description | BATTERY CONTACT SPRING SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2983 Models |
Category | Style Contact Spring (Leaf) |
Mfr | Mounting Type PCB, Surface Mount |
Packaging Bulk | Termination Style SMD (SMT) Tab |
Part Status Active | Height Above Board 0.105" (2.67mm) |
Battery Type, Function Coin Cell, Contact |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.79000 | ¥1.79 |
| 10 | ¥1.50400 | ¥15.04 |
| 25 | ¥1.39680 | ¥34.92 |
| 100 | ¥1.24890 | ¥124.89 |
| 500 | ¥1.09636 | ¥548.18 |
| 1,000 | ¥1.03665 | ¥1,036.65 |
| 2,500 | ¥0.96264 | ¥2,406.60 |
| 5,000 | ¥0.91018 | ¥4,550.90 |











