KXT 311 LHS | ||
---|---|---|
DigiKey Part Number | CKN10777TR-ND - Tape & Reel (TR) CKN10777CT-ND - Cut Tape (CT) CKN10777DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KXT 311 LHS | |
Description | SWITCH TACTILE SPST-NO 0.02A 15V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | KXT 311 LHS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.13mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.97600 | ¥29.76 |
25 | ¥2.80320 | ¥70.08 |
100 | ¥2.43240 | ¥243.24 |
250 | ¥2.20676 | ¥551.69 |
500 | ¥2.05278 | ¥1,026.39 |
1,000 | ¥1.84751 | ¥1,847.51 |
2,500 | ¥1.73462 | ¥4,336.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,500 | ¥1.61144 | ¥13,697.24 |
17,000 | ¥1.49853 | ¥25,475.01 |