

KXT 321 LHS | |
|---|---|
DigiKey Part Number | CKN10778TR-ND - Tape & Reel (TR) CKN10778CT-ND - Cut Tape (CT) CKN10778DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXT 321 LHS |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KXT 321 LHS Models |
Category | Actuator Height off PCB, Vertical 0.60mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.00mm x 2.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.13mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USLPT3020DT2TR | TE Connectivity ALCOSWITCH Switches | 5,945 | 450-3366-1-ND | ¥6.70000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.86100 | ¥28.61 |
| 25 | ¥2.67280 | ¥66.82 |
| 100 | ¥2.39170 | ¥239.17 |
| 250 | ¥2.21568 | ¥553.92 |
| 500 | ¥2.09116 | ¥1,045.58 |
| 1,000 | ¥1.97512 | ¥1,975.12 |
| 2,500 | ¥1.83617 | ¥4,590.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,500 | ¥1.67732 | ¥14,257.22 |
| 17,000 | ¥1.60067 | ¥27,211.39 |
| 25,500 | ¥1.56009 | ¥39,782.29 |
| 42,500 | ¥1.51321 | ¥64,311.42 |











