
NSR201MXT5G | |
|---|---|
DigiKey Part Number | NSR201MXT5GOSTR-ND - Tape & Reel (TR) NSR201MXT5GOSCT-ND - Cut Tape (CT) NSR201MXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR201MXT5G |
Description | RF DIODE SCHOTTKY 2V 2X2DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 2V 50 mA 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | NSR201MXT5G Models |
Category | Capacitance @ Vr, F 0.2pF @ 0V, 1MHz |
Manufacturer onsemi | Resistance @ If, F 18Ohm @ 10mA, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Package / Case 2-XDFN |
Diode Type Schottky - Single | Supplier Device Package 2-X2DFN (1x0.6) |
Voltage - Peak Reverse (Max) 2V | Base Product Number |
Current - Max 50 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥3.94500 | ¥39.45 |
| 100 | ¥2.53630 | ¥253.63 |
| 500 | ¥1.92818 | ¥964.09 |
| 1,000 | ¥1.73202 | ¥1,732.02 |
| 2,000 | ¥1.56687 | ¥3,133.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥1.21385 | ¥9,710.80 |
| 16,000 | ¥1.12281 | ¥17,964.96 |










