NSR201MXT5G

DigiKey Part Number
NSR201MXT5GOSTR-ND - Tape & Reel (TR)
NSR201MXT5GOSCT-ND - Cut Tape (CT)
NSR201MXT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR201MXT5G
Description
DIODE SCHOTTKY 2V 50MA 2X2DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 2V 50 mA 2-X2DFN (1x0.6)
Datasheet
 Datasheet
EDA/CAD Models
NSR201MXT5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
2V
Current - Max
50 mA
Capacitance @ Vr, F
0.2pF @ 0V, 1MHz
Resistance @ If, F
18Ohm @ 10mA, 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Package / Case
2-XDFN
Supplier Device Package
2-X2DFN (1x0.6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.10300¥31.03
100¥2.15590¥215.59
500¥1.68336¥841.68
1,000¥1.36818¥1,368.18
2,000¥1.22307¥2,446.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥1.16088¥9,287.04
16,000¥1.07796¥17,247.36
24,000¥1.05308¥25,273.92
56,000¥1.02623¥57,468.88
Manufacturers Standard Package