SMGS11 | ||
---|---|---|
DigiKey Part Number | 1465-SMGS11TR-ND - Tape & Reel (TR) 1465-SMGS11CT-ND - Cut Tape (CT) 1465-SMGS11DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMGS11 | |
Description | SCHOTTKY DIODE,GAAS-CHIP-PACKAGE | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - Single 5V 20 mA 0503 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 20 mA | |
Capacitance @ Vr, F | 0.1pF @ 0V, 1MHz | |
Resistance @ If, F | 7Ohm @ 5mA, 26.5GHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 0503 (1308 Metric) | |
Supplier Device Package | 0503 |
Resource Type | Link |
---|---|
Datasheets | SMGS11 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.52000 | ¥55.52 |
10 | ¥50.13400 | ¥501.34 |
25 | ¥47.80440 | ¥1,195.11 |
100 | ¥41.50720 | ¥4,150.72 |
250 | ¥41.05356 | ¥10,263.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥41.05358 | ¥20,526.79 |
Attribute | Description |
---|---|
Other Names | 1465-SMGS11DKR 1465-SMGS11CT 1465-SMGS11TR 1465-SMGS11-ND |
Standard Package | 500 |