
5020781362 | |
|---|---|
DigiKey Part Number | 900-5020781362TR-ND - Tape & Reel (TR) 900-5020781362CT-ND - Cut Tape (CT) 900-5020781362DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5020781362 |
Description | CONN FPC BOTTOM 13POS 0.25MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5020781362 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0, UL94 HB |
Number of Positions 13 | Current Rating (Amps) 0.2A |
Pitch 0.010" (0.25mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥11.22200 | ¥112.22 |
| 25 | ¥10.51600 | ¥262.90 |
| 50 | ¥10.01500 | ¥500.75 |
| 100 | ¥9.53610 | ¥953.61 |
| 250 | ¥8.93820 | ¥2,234.55 |
| 500 | ¥8.51148 | ¥4,255.74 |
| 1,000 | ¥8.10526 | ¥8,105.26 |
| 2,500 | ¥7.97902 | ¥19,947.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥7.28472 | ¥43,708.32 |





