13 Position FFC, FPC Cable 0.010" (0.25mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140213

DigiKey Part Number
900-0150140213-ND
Manufacturer
Manufacturer Product Number
0150140213
Description
CABLE FFC/FPC 13POS 0.25MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.010" (0.25mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140213 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
13
Manufacturer
Molex
Pitch
0.010" (0.25mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.085" (2.16mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,880
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.68000¥12.68
10¥10.74700¥107.47
30¥9.94133¥298.24
50¥9.58800¥479.40
100¥9.13020¥913.02
250¥8.55768¥2,139.42
500¥8.14890¥4,074.45
1,000¥7.75986¥7,759.86
2,500¥7.27424¥18,185.60
Manufacturers Standard Package