NTC Thermistor 10k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead, Epoxy
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

KS103J2

DigiKey Part Number
5666-KS103J2-ND
Manufacturer
Manufacturer Product Number
KS103J2
Description
THERMISTOR NTC 10KOHM 3892K BEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Epoxy
Datasheet
 Datasheet
EDA/CAD Models
KS103J2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B0/50
3892K
Manufacturer
Littelfuse Inc.
Operating Temperature
-80°C ~ 135°C
Series
Power - Max
30 mW
Packaging
Bulk
Length - Lead Wire
1.50" (38.00mm)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
10k
Package / Case
Bead, Epoxy
Resistance Tolerance
±0.1°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,427
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.90000¥34.90
5¥31.24400¥156.22
10¥29.89600¥298.96
25¥28.28000¥707.00
50¥27.17360¥1,358.68
100¥26.16210¥2,616.21
500¥24.12556¥12,062.78
1,000¥23.36671¥23,366.71
Manufacturers Standard Package