13 Position FFC, FPC Cable 0.010" (0.25mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140613

DigiKey Part Number
900-0150140613-ND
Manufacturer
Manufacturer Product Number
0150140613
Description
CABLE FFC/FPC 13POS 0.25MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.010" (0.25mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140613 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
13
Manufacturer
Molex
Pitch
0.010" (0.25mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.085" (2.16mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 705
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.23000¥23.23
10¥19.71500¥197.15
30¥18.24033¥547.21
50¥17.59480¥879.74
100¥16.75420¥1,675.42
250¥15.70488¥3,926.22
500¥14.95524¥7,477.62
1,000¥14.24159¥14,241.59
2,500¥13.35064¥33,376.60
Manufacturers Standard Package