Position FFC, FPC Cable 0.010" (0.25mm) 2.008" (51.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140413

DigiKey Part Number
23-0150140413-ND
Manufacturer
Manufacturer Product Number
0150140413
Description
CABLE FFC/FPC 13POS 0.25MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.010" (0.25mm) 2.008" (51.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
FFC, FPC
Manufacturer
Molex
Pitch
0.010" (0.25mm)
Series
Length
2.008" (51.00mm)
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.37000¥18.37
10¥15.63500¥156.35
25¥14.65480¥366.37
50¥13.95220¥697.61
100¥13.28610¥1,328.61
250¥12.45368¥3,113.42
500¥11.85894¥5,929.47
1,000¥11.29300¥11,293.00
2,500¥10.58641¥26,466.03
Manufacturers Standard Package