RF Diode Schottky - Single 4V 110 mA 100 mW PG-TSLP-2-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT1502LRHE6327XTSA1

DigiKey Part Number
BAT1502LRHE6327XTSA1TR-ND - Tape & Reel (TR)
BAT1502LRHE6327XTSA1CT-ND - Cut Tape (CT)
BAT1502LRHE6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT1502LRHE6327XTSA1
Description
RF DIODE SCHOTTKY 4V 100MW TSLP2
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 4V 110 mA 100 mW PG-TSLP-2-7
Datasheet
 Datasheet
EDA/CAD Models
BAT1502LRHE6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.35pF @ 0V, 1MHz
Manufacturer
Infineon Technologies
Power Dissipation (Max)
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Package / Case
SOD-882
Diode Type
Schottky - Single
Supplier Device Package
PG-TSLP-2-7
Voltage - Peak Reverse (Max)
4V
Base Product Number
Current - Max
110 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,024
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.40000¥13.40
10¥8.46000¥84.60
100¥5.62690¥562.69
500¥4.41204¥2,206.02
1,000¥4.02104¥4,021.04
2,000¥3.69206¥7,384.12
5,000¥3.56692¥17,834.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥3.00431¥45,064.65
Manufacturers Standard Package