



1108 | |
|---|---|
DigiKey Part Number | 36-1108-ND |
Manufacturer | |
Manufacturer Product Number | 1108 |
Description | BATTERY HOLDER 26650 2 CELL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 26650 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1108 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Cylindrical, Holder | Operating Temperature -50°C ~ 145°C |
Style Holder (Open) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.12000 | ¥92.12 |
| 10 | ¥76.44800 | ¥764.48 |
| 25 | ¥70.98880 | ¥1,774.72 |
| 100 | ¥65.08720 | ¥6,508.72 |









