


109-3 | |
|---|---|
DigiKey Part Number | 36-109-3-ND |
Manufacturer | |
Manufacturer Product Number | 109-3 |
Description | BATT CONTACT SPRING MULTI PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple (D, 20mm ~ 33mm) Cell PC Pin |
Datasheet | Datasheet |
Category | Style Contact Spring (Leaf) |
Mfr | Battery Cell Size |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Contact (Single) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.95000 | ¥4.95 |
| 10 | ¥4.12800 | ¥41.28 |
| 25 | ¥3.82720 | ¥95.68 |
| 100 | ¥3.42280 | ¥342.28 |
| 500 | ¥3.00532 | ¥1,502.66 |
| 1,000 | ¥2.84145 | ¥2,841.45 |
| 2,500 | ¥2.63863 | ¥6,596.57 |
| 5,000 | ¥2.49487 | ¥12,474.35 |










