B9478 | ||
---|---|---|
DigiKey Part Number | 2071-B9478-ND | |
Manufacturer | ||
Manufacturer Product Number | B9478 | |
Description | B9478 BLACK ADJUSTABLE METAL WRI | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 3.18mm Snap Socket, Banana Plug | |
Cord Length | 6' (1.83m) | |
Number of Conductors | 1 | |
Strap Closure | Snap Lock | |
Strap Material | Stainless Steel | |
Strap Termination | 3.18mm Snap Stud | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Black | |
Features | Includes Alligator Clip Adapter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.94000 | ¥141.94 |
10 | ¥133.49200 | ¥1,334.92 |
25 | ¥121.66600 | ¥3,041.65 |
50 | ¥119.97460 | ¥5,998.73 |
100 | ¥118.28600 | ¥11,828.60 |
250 | ¥110.68172 | ¥27,670.43 |