Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Light Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Light Blue
Personnel Grounding ESD Wrist Straps

09070

DigiKey Part Number
16-1087-ND
Manufacturer
Manufacturer Product Number
09070
Description
WRISTBAND ELASTIC W/6'CORD 4MM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Light Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
1
Manufacturer
Desco
Strap Closure
Cam Lock
Packaging
Bulk
Strap Material
Elastic Fabric
Part Status
Active
Strap Termination
4mm Snap Stud
Type
Wrist Strap with Cord
Resistance
1 MOhms
Cord Type
Coiled
Size
One Size
Cord Termination
4mm Snap Socket, Banana Plug
Color
Light Blue
Cord Length
6' (1.83m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 428
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥196.16000¥196.16
Manufacturers Standard Package