Cord (For Mats, Wrist Straps) 10' (3.05m) 1 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cord (For Mats, Wrist Straps) 10' (3.05m) 1 MOhms Black
Personnel Grounding ESD Wrist Straps

09821

DigiKey Part Number
16-1429-ND
Manufacturer
Manufacturer Product Number
09821
Description
CORD CMMN GRND 10MM W/RES 10'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cord (For Mats, Wrist Straps) 10' (3.05m) 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Termination
10mm Snap Socket, #10 Ring Terminal, Banana Jack (2)
Manufacturer
Desco
Cord Length
10' (3.05m)
Packaging
Bulk
Number of Conductors
1
Part Status
Active
Resistance
1 MOhms
Type
Cord (For Mats, Wrist Straps)
Color
Black
Cord Type
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 402
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.09000¥157.09
Manufacturers Standard Package