Anti Fatigue, Conductive Floor Runner Grounding Mat Rubber Black 10' (3.05m) X 3' (0.91m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40937

DigiKey Part Number
40937-ND
Manufacturer
Manufacturer Product Number
40937
Description
FLOOR RUNNER RUBBER BLACK 10'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Anti Fatigue, Conductive Floor Runner Grounding Mat Rubber Black 10' (3.05m) X 3' (0.91m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10' (3.05m)
Manufacturer
Desco
Width
3' (0.91m)
Series
Thickness
0.5" (12.7mm)
Packaging
Bulk
Color
Black
Part Status
Active
Material
Rubber
Mat Type
Floor Runner
Number of Layers
1
Shape
Rectangle
Features
Anti Fatigue, Conductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,165.60000¥7,165.60
Manufacturers Standard Package