Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cord (For Wrist Straps) | |
Cord Type | Straight | |
Cord Termination | #10 Ring Terminal, Banana Jack (2) | |
Cord Length | 10' (3.05m) | |
Number of Conductors | 1 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Size | - | |
Color | Green, Yellow Stripe | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.78000 | ¥168.78 |