Cord (For Mats) 15' (4.57m) Green, Yellow Stripe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09814

DigiKey Part Number
16-1063-ND
Manufacturer
Manufacturer Product Number
09814
Description
CORD GROUND 15' FOR 10MM STUD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cord (For Mats) 15' (4.57m) Green, Yellow Stripe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
Straight
Manufacturer
Desco
Cord Termination
10mm Snap Stud, #10 Ring Terminal
Packaging
Bulk
Cord Length
15' (4.57m)
Part Status
Active
Number of Conductors
1
Type
Cord (For Mats)
Color
Green, Yellow Stripe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 436
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.09000¥157.09
Manufacturers Standard Package