Cord (For Mats, Wrist Straps) 10' (3.05m) Green, Yellow Stripe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cord (For Mats, Wrist Straps) 10' (3.05m) Green, Yellow Stripe
Personnel Grounding ESD Wrist Straps

09820

DigiKey Part Number
16-1050-ND
Manufacturer
Manufacturer Product Number
09820
Description
GROUND POINT F/MAT DUAL ESD 10'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cord (For Mats, Wrist Straps) 10' (3.05m) Green, Yellow Stripe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
Straight
Manufacturer
Desco
Cord Termination
10mm Snap Socket, #10 Ring Terminal, Banana Jack (2)
Packaging
Bulk
Cord Length
10' (3.05m)
Part Status
Active
Number of Conductors
1
Type
Cord (For Mats, Wrist Straps)
Color
Green, Yellow Stripe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.09000¥157.09
Manufacturers Standard Package