Cord (For Mats, Wrist Straps) 15' (4.57m) 1 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cord (For Mats, Wrist Straps) 15' (4.57m) 1 MOhms Black
Personnel Grounding ESD Wrist Straps

14213

DigiKey Part Number
16-1275-ND
Manufacturer
Manufacturer Product Number
14213
Description
KIT BENCH GROUND 15'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cord (For Mats, Wrist Straps) 15' (4.57m) 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Termination
10mm Snap Stud, #10 Ring Terminal, Banana Jack (2)
Manufacturer
Desco
Cord Length
15' (4.57m)
Packaging
Box
Number of Conductors
1
Part Status
Active
Resistance
1 MOhms
Type
Cord (For Mats, Wrist Straps)
Color
Black
Cord Type
Straight
Features
Includes Snap Kit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,276
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥191.80000¥191.80
Manufacturers Standard Package