Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Stacking Snap Banana Jack | |
For Use With/Related Products | Banana Plug Adapters | |
Specifications | 10mm Snap Socket, 10mm Snap Stud |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Desco RoHS/REACH |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
Attribute | Description |
---|---|
Other Names | 16-1289 9782 09782-ND |
Standard Package | 1 |