Wrist Strap One Size Light Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap One Size Light Blue
Personnel Grounding ESD Wrist Straps

09028

DigiKey Part Number
16-1085-ND
Manufacturer
Manufacturer Product Number
09028
Description
WRISTBAND ELASTIC ADJUSTABLE 4MM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Wrist Strap One Size Light Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Strap Closure
Cam Lock
Manufacturer
Desco
Strap Material
Elastic Fabric
Packaging
Bulk
Strap Termination
4mm Snap Stud
Part Status
Active
Size
One Size
Type
Wrist Strap
Color
Light Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,328
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.35000¥77.35
Manufacturers Standard Package