Battery Holder (Open) 18650 2 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) 18650 2 Cell PC Pin
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Cylindrical Battery Holders

1049P

DigiKey Part Number
36-1049P-ND
Manufacturer
Manufacturer Product Number
1049P
Description
BATT HOLDER 18650 2 CELL PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 18650 2 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
1049P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
2
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.585" (14.86mm)
Style
Holder (Open)
Operating Temperature
-50°C ~ 145°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,316
Factory Stock: 1,150
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.28000¥72.28
10¥66.20200¥662.02
1,000¥41.37171¥41,371.71
2,500¥39.43306¥98,582.65