Battery Holder (Open) 18650 2 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1134

DigiKey Part Number
36-1134-ND
Manufacturer
Manufacturer Product Number
1134
Description
BATTERY HOLDER 2 CELL SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 18650 2 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Holder (Open)
Mfr
Battery Cell Size
Series
Number of Cells
2
Packaging
Tray
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.585" (14.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.31000¥121.31
10¥100.67500¥1,006.75
25¥95.52680¥2,388.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.