Battery Holder (Open) 18650 3 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) 18650 3 Cell PC Pin
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BK-18650-PC6

DigiKey Part Number
BK-18650-PC6-ND
Manufacturer
Manufacturer Product Number
BK-18650-PC6
Description
BATT HOLDER 18650 3 CELL PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 18650 3 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BK-18650-PC6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
3
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.848" (21.54mm)
Style
Holder (Open)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,292
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.33000¥43.33
10¥35.94100¥359.41
50¥31.55840¥1,577.92
100¥29.83810¥2,983.81
300¥27.30283¥8,190.85
500¥26.19836¥13,099.18
1,000¥24.77095¥24,770.95
2,500¥23.00266¥57,506.65
Manufacturers Standard Package