Mosfet Array 30V 7A 1.6W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 7A 1.6W Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS8984

DigiKey Part Number
FDS8984TR-ND - Tape & Reel (TR)
FDS8984CT-ND - Cut Tape (CT)
FDS8984DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS8984
Description
MOSFET 2N-CH 30V 7A 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 7A 1.6W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS8984 Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
23mOhm @ 7A, 10V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
13nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
635pF @ 15V
Part Status
Active
Power - Max
1.6W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,240
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.84000¥9.84
10¥6.14500¥61.45
100¥4.02910¥402.91
500¥3.11846¥1,559.23
1,000¥2.82511¥2,825.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.34352¥5,858.80
5,000¥2.16004¥10,800.20
Manufacturers Standard Package