AA3528SESK | ||
---|---|---|
DigiKey Part Number | 754-1536-2-ND - Tape & Reel (TR) 754-1536-1-ND - Cut Tape (CT) 754-1536-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AA3528SESK | |
Description | LED ORANGE CLEAR SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-PLCC | |
Datasheet | Datasheet | |
EDA/CAD Models | AA3528SESK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.23600 | ¥22.36 |
100 | ¥1.48920 | ¥148.92 |
500 | ¥1.03022 | ¥515.11 |
1,000 | ¥0.85852 | ¥858.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.77267 | ¥1,545.34 |
6,000 | ¥0.72974 | ¥4,378.44 |
10,000 | ¥0.66535 | ¥6,653.50 |
50,000 | ¥0.57091 | ¥28,545.50 |
100,000 | ¥0.54731 | ¥54,731.00 |