Open Frame Battery Charger 3.7V 500mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0264

DigiKey Part Number
1738-1177-ND
Manufacturer
Manufacturer Product Number
DFR0264
Description
BATT CHRGR OPEN FRAME 3.7V 500MA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Open Frame Battery Charger 3.7V 500mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
500mA
Manufacturer
DFRobot
Voltage - Input
4.4 ~ 6V
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Open Frame
Features
LED Indicator
Battery Chemistry
Lithium-Ion
Operating Temperature
-40°C ~ 85°C
Voltage - Nominal
3.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.52000¥40.52
Manufacturers Standard Package