
DRV81004QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV81004QPWPRQ1TR-ND - Tape & Reel (TR) 296-DRV81004QPWPRQ1CT-ND - Cut Tape (CT) 296-DRV81004QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV81004QPWPRQ1 |
Description | AUTOMOTIVE 40V 4-CHANNEL LOW-SID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:2 N-Channel 470mA 14-HTSSOP |
Datasheet | Datasheet |
Category | Current - Output (Max) 470mA |
Mfr | Rds On (Typ) 630mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, UVLO |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 4 | Grade Automotive |
Ratio - Input:Output 2 x 1:2 | Qualification AEC-Q100 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 14-HTSSOP |
Interface SPI | Package / Case |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥12.95100 | ¥129.51 |
| 25 | ¥11.79960 | ¥294.99 |
| 100 | ¥10.53850 | ¥1,053.85 |
| 250 | ¥9.93656 | ¥2,484.14 |
| 500 | ¥9.60378 | ¥4,801.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.90646 | ¥26,719.38 |
| 6,000 | ¥8.72599 | ¥52,355.94 |
| 9,000 | ¥8.63560 | ¥77,720.40 |









