Mosfet Array 60V 7.6A (Ta) 1.4W, 1.9W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH6016LSDQ-13

DigiKey Part Number
DMTH6016LSDQ-13DITR-ND - Tape & Reel (TR)
DMTH6016LSDQ-13DICT-ND - Cut Tape (CT)
DMTH6016LSDQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH6016LSDQ-13
Description
MOSFET 2N-CH 60V 7.6A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 7.6A (Ta) 1.4W, 1.9W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
17nC @ 10V
Manufacturer
Diodes Incorporated
Input Capacitance (Ciss) (Max) @ Vds
864pF @ 30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.4W, 1.9W
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
7.6A (Ta)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rds On (Max) @ Id, Vgs
19.5mOhm @ 10A, 10V
Supplier Device Package
8-SO
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,724
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.22000¥15.22
10¥9.66800¥96.68
100¥6.47620¥647.62
500¥5.10854¥2,554.27
1,000¥4.66866¥4,668.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.19262¥10,481.55
5,000¥3.89843¥19,492.15
7,500¥3.74860¥28,114.50
12,500¥3.58032¥44,754.00
17,500¥3.52819¥61,743.32
Manufacturers Standard Package