
P0353NLT | |
|---|---|
DigiKey Part Number | 553-1764-2-ND - Tape & Reel (TR) 553-1764-1-ND - Cut Tape (CT) 553-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0353NLT |
Description | CMC 5.6A 2LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 5.6A DCR 21mOhm |
Datasheet | Datasheet |
EDA/CAD Models | P0353NLT Models |
Category | DC Resistance (DCR) (Max) 21mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 120°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.770" L x 0.670" W (19.56mm x 17.02mm) |
Filter Type Power Line | Height (Max) 0.390" (9.91mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 5.6A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.54000 | ¥20.54 |
| 10 | ¥16.91800 | ¥169.18 |
| 25 | ¥15.65080 | ¥391.27 |
| 50 | ¥14.75500 | ¥737.75 |
| 100 | ¥13.91210 | ¥1,391.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥13.11820 | ¥2,623.64 |
| 400 | ¥12.37013 | ¥4,948.05 |
| 600 | ¥11.95267 | ¥7,171.60 |
| 1,000 | ¥11.44749 | ¥11,447.49 |
| 1,400 | ¥11.12664 | ¥15,577.30 |
| 2,000 | ¥10.79672 | ¥21,593.44 |




