2 Line Common Mode Choke Surface Mount 4.7A DCR 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0422NL

DigiKey Part Number
553-1640-5-ND
Manufacturer
Manufacturer Product Number
P0422NL
Description
CMC 4.7A 2LN SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 4.7A DCR 40mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
40mOhm
Manufacturer
Pulse Electronics
Operating Temperature
-40°C ~ 120°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.770" L x 0.670" W (19.56mm x 17.02mm)
Filter Type
Power Line
Height (Max)
0.390" (9.91mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
4.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.01000¥23.01
10¥18.94600¥189.46
30¥17.25633¥517.69
60¥16.27050¥976.23
120¥15.34108¥1,840.93
270¥14.32189¥3,866.91
510¥13.57102¥6,921.22
1,020¥12.79864¥13,054.61
2,520¥11.85838¥29,883.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.