
HD01-T | |
|---|---|
DigiKey Part Number | HD01DITR-ND - Tape & Reel (TR) HD01DICT-ND - Cut Tape (CT) HD01DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD01-T |
Description | BRIDGE RECT 1P 100V 800MA 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount 4-MiniDIP |
Datasheet | Datasheet |
EDA/CAD Models | HD01-T Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-MiniDIP |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 800 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.62200 | ¥36.22 |
| 100 | ¥2.32390 | ¥232.39 |
| 500 | ¥1.76134 | ¥880.67 |
| 1,000 | ¥1.57982 | ¥1,579.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.34895 | ¥4,046.85 |
| 6,000 | ¥1.23259 | ¥7,395.54 |
| 9,000 | ¥1.17328 | ¥10,559.52 |
| 15,000 | ¥1.10665 | ¥16,599.75 |
| 21,000 | ¥1.06718 | ¥22,410.78 |
| 30,000 | ¥1.02883 | ¥30,864.90 |











