
LMR54406FDBVR | |
|---|---|
DigiKey Part Number | 296-LMR54406FDBVRTR-ND - Tape & Reel (TR) 296-LMR54406FDBVRCT-ND - Cut Tape (CT) 296-LMR54406FDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR54406FDBVR |
Description | IC REG BUCK ADJ 600MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR54406FDBVR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥7.31900 | ¥73.19 |
| 25 | ¥6.62240 | ¥165.56 |
| 100 | ¥5.85500 | ¥585.50 |
| 250 | ¥5.48812 | ¥1,372.03 |
| 500 | ¥5.26716 | ¥2,633.58 |
| 1,000 | ¥5.16231 | ¥5,162.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.86063 | ¥14,581.89 |
| 6,000 | ¥4.75071 | ¥28,504.26 |
| 9,000 | ¥4.69564 | ¥42,260.76 |
| 15,000 | ¥4.63464 | ¥69,519.60 |









