
LMR51603XFDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51603XFDBVRTR-ND - Tape & Reel (TR) 296-LMR51603XFDBVRCT-ND - Cut Tape (CT) 296-LMR51603XFDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51603XFDBVR |
Description | 4.5V-TO-65V 0.3A SYNCHRONOUS BUC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51603XFDBVR Models |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 28V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 400kHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package SOT-23-6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR51603XDBVR | Texas Instruments | 2,062 | 296-LMR51603XDBVRCT-ND | ¥1.05000 | Parametric Equivalent |
| LMR51603XFQDBVRQ1 | Texas Instruments | 3,269 | 296-LMR51603XFQDBVRQ1CT-ND | ¥1.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.28500 | ¥62.85 |
| 25 | ¥5.67000 | ¥141.75 |
| 100 | ¥4.99760 | ¥499.76 |
| 250 | ¥4.67716 | ¥1,169.29 |
| 500 | ¥4.48400 | ¥2,242.00 |
| 1,000 | ¥4.36532 | ¥4,365.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.12830 | ¥12,384.90 |
| 6,000 | ¥4.03213 | ¥24,192.78 |
| 9,000 | ¥3.98397 | ¥35,855.73 |
| 15,000 | ¥3.93061 | ¥58,959.15 |
| 21,000 | ¥3.89943 | ¥81,888.03 |



