
MV64539MP7 | |
|---|---|
DigiKey Part Number | 1080-1130-ND |
Manufacturer | |
Manufacturer Product Number | MV64539MP7 |
Description | LED CBI 5MM GRN DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MV64539MP7 Models |
Category | Viewing Angle 65° |
Manufacturer Everlight Electronics Co Ltd | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Green | Voltage Rating 2.2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
Millicandela Rating 28mcd |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.99400 | ¥29.94 |
| 250 | ¥1.92064 | ¥480.16 |
| 500 | ¥1.77442 | ¥887.21 |
| 1,000 | ¥1.64970 | ¥1,649.70 |
| 2,000 | ¥1.54372 | ¥3,087.44 |
| 5,000 | ¥1.42777 | ¥7,138.85 |
| 10,000 | ¥1.35540 | ¥13,554.00 |
| 25,000 | ¥1.30924 | ¥32,731.00 |





