PA1133NLT | ||
---|---|---|
DigiKey Part Number | 553-2077-2-ND - Tape & Reel (TR) 553-2077-1-ND - Cut Tape (CT) 553-2077-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PA1133NLT | |
Description | XFRMR 3.3V 7W 253UH POE EP10 SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 253.4µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.083:0.208 Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PA1133NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 253.4µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:0.083:0.208 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.515" L x 0.600" W (13.08mm x 15.24mm) | |
Height - Seated (Max) | 0.451" (11.45mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.15000 | ¥35.15 |
10 | ¥28.49600 | ¥284.96 |
25 | ¥23.04040 | ¥576.01 |
50 | ¥21.58300 | ¥1,079.15 |
100 | ¥20.61350 | ¥2,061.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥20.61350 | ¥4,122.70 |
400 | ¥20.00740 | ¥8,002.96 |
600 | ¥19.40115 | ¥11,640.69 |
1,000 | ¥18.79484 | ¥18,794.84 |