
AP3602AKTR-G1 | |
|---|---|
DigiKey Part Number | 31-AP3602AKTR-G1TR-ND - Tape & Reel (TR) 31-AP3602AKTR-G1CT-ND - Cut Tape (CT) 31-AP3602AKTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3602AKTR-G1 |
Description | IC LED DRVR RGLTR 100MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 100mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP3602AKTR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | 4.8V ~ 5.2V | |
Current - Output / Channel | 100mA | |
Frequency | 1.2MHz | |
Dimming | - | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.14200 | ¥21.42 |
| 25 | ¥1.90840 | ¥47.71 |
| 100 | ¥1.64890 | ¥164.89 |
| 250 | ¥1.52488 | ¥381.22 |
| 500 | ¥1.44996 | ¥724.98 |
| 1,000 | ¥1.38836 | ¥1,388.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.31220 | ¥3,936.60 |
| 6,000 | ¥1.27490 | ¥7,649.40 |
| 9,000 | ¥1.25624 | ¥11,306.16 |
| 15,000 | ¥1.23556 | ¥18,533.40 |
| 21,000 | ¥1.22347 | ¥25,692.87 |
| 30,000 | ¥1.21185 | ¥36,355.50 |











