DMTH6016LK3-13 | ||
---|---|---|
DigiKey Part Number | 31-DMTH6016LK3-13TR-ND - Tape & Reel (TR) 31-DMTH6016LK3-13CT-ND - Cut Tape (CT) 31-DMTH6016LK3-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMTH6016LK3-13 | |
Description | MOSFET N-CH 60V 10.8 TO252 T&R | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 10.8A (Ta), 46.9A (Tc) 3.2W (Ta) Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 864 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.49700 | ¥34.97 |
100 | ¥2.43160 | ¥243.16 |
500 | ¥1.89866 | ¥949.33 |
1,000 | ¥1.54319 | ¥1,543.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.37953 | ¥3,448.82 |
5,000 | ¥1.30939 | ¥6,546.95 |
12,500 | ¥1.21586 | ¥15,198.25 |
25,000 | ¥1.18780 | ¥29,695.00 |
62,500 | ¥1.15752 | ¥72,345.00 |