N-Channel 60 V 10.6A (Ta), 37.1A (Tc) 3W (Ta), 37.5W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH6016LPS-13

DigiKey Part Number
DMTH6016LPS-13DITR-ND - Tape & Reel (TR)
DMTH6016LPS-13DICT-ND - Cut Tape (CT)
DMTH6016LPS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH6016LPS-13
Description
MOSFET N-CHA 60V 10.6A POWERDI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 10.6A (Ta), 37.1A (Tc) 3W (Ta), 37.5W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
864 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
3W (Ta), 37.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerDI5060-8
Rds On (Max) @ Id, Vgs
16mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
10¥4.87900¥48.79
100¥3.16580¥316.58
500¥2.42774¥1,213.87
1,000¥2.18990¥2,189.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.93214¥4,830.35
5,000¥1.77272¥8,863.60
7,500¥1.69152¥12,686.40
12,500¥1.60027¥20,003.38
17,500¥1.54624¥27,059.20
25,000¥1.49372¥37,343.00
Manufacturers Standard Package