
ZXGD3009E6TA | |
|---|---|
DigiKey Part Number | ZXGD3009E6TADITR-ND - Tape & Reel (TR) ZXGD3009E6TADICT-ND - Cut Tape (CT) ZXGD3009E6TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3009E6TA |
Description | IC GATE DRVR LOW-SIDE SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | ZXGD3009E6TA Models |
Category | Current - Peak Output (Source, Sink) 1A, 1A |
Manufacturer Diodes Incorporated | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 210ns, 240ns |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration Low-Side | Qualification AEC-Q101 |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case SOT-23-6 |
Gate Type MOSFET (N-Channel) | Supplier Device Package SOT-26 |
Voltage - Supply 40V (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.86100 | ¥18.61 |
| 25 | ¥1.64720 | ¥41.18 |
| 100 | ¥1.41830 | ¥141.83 |
| 250 | ¥1.30896 | ¥327.24 |
| 500 | ¥1.24282 | ¥621.41 |
| 1,000 | ¥1.18832 | ¥1,188.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.12111 | ¥3,363.33 |
| 6,000 | ¥1.08819 | ¥6,529.14 |
| 9,000 | ¥1.07172 | ¥9,645.48 |
| 15,000 | ¥1.05347 | ¥15,802.05 |
| 21,000 | ¥1.04280 | ¥21,898.80 |
| 30,000 | ¥1.03253 | ¥30,975.90 |











