
UMH9NFHATN | |
|---|---|
DigiKey Part Number | 846-UMH9NFHATNTR-ND - Tape & Reel (TR) 846-UMH9NFHATNCT-ND - Cut Tape (CT) 846-UMH9NFHATNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH9NFHATN |
Description | TRANS PREBIAS 2NPN 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 150mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 10kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package UMT6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.62200 | ¥26.22 |
| 100 | ¥1.66230 | ¥166.23 |
| 500 | ¥1.24496 | ¥622.48 |
| 1,000 | ¥1.11025 | ¥1,110.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.93878 | ¥2,816.34 |
| 6,000 | ¥0.85232 | ¥5,113.92 |
| 9,000 | ¥0.80825 | ¥7,274.25 |
| 15,000 | ¥0.75871 | ¥11,380.65 |
| 21,000 | ¥0.72936 | ¥15,316.56 |
| 30,000 | ¥0.70084 | ¥21,025.20 |



