


PJQ5424_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ5424_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ5424_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ5424_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5424_R2_00001 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 13.5A (Ta), 100A (Tc) 2W (Ta), 83W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2238 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI045N03PT | Diotec Semiconductor | 4,897 | 4878-DI045N03PTCT-ND | ¥1.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.01200 | ¥60.12 |
| 100 | ¥3.93650 | ¥393.65 |
| 500 | ¥3.04418 | ¥1,522.09 |
| 1,000 | ¥2.75672 | ¥2,756.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.39152 | ¥7,174.56 |
| 6,000 | ¥2.20764 | ¥13,245.84 |
| 9,000 | ¥2.11396 | ¥19,025.64 |
| 15,000 | ¥2.00873 | ¥30,130.95 |
| 21,000 | ¥1.94642 | ¥40,874.82 |
| 30,000 | ¥1.88588 | ¥56,576.40 |

