
DI045N03PT | |
|---|---|
DigiKey Part Number | 4878-DI045N03PTTR-ND - Tape & Reel (TR) 4878-DI045N03PTCT-ND - Cut Tape (CT) 4878-DI045N03PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI045N03PT |
Description | MOSFET POWERQFN 3X3 N 30V 45A 0. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 45A (Tc) 16W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI045N03PT Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 15 V |
FET Type | Power Dissipation (Max) 16W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-QFN (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.4mOhm @ 24A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥5.34200 | ¥53.42 |
| 100 | ¥3.47920 | ¥347.92 |
| 500 | ¥2.67800 | ¥1,339.00 |
| 1,000 | ¥2.41964 | ¥2,419.64 |
| 2,000 | ¥2.20222 | ¥4,404.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.96685 | ¥9,834.25 |
| 10,000 | ¥1.82137 | ¥18,213.70 |
| 15,000 | ¥1.74728 | ¥26,209.20 |
| 25,000 | ¥1.66404 | ¥41,601.00 |
| 35,000 | ¥1.61476 | ¥56,516.60 |
| 50,000 | ¥1.58474 | ¥79,237.00 |

