45A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,420 In Stock | 1 : ¥9.28000 Cut Tape (CT) 5,000 : ¥3.65009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 45A (Tc) | 10V | 2.2mOhm @ 22.5A, 10V | 2.3V @ 500µA | 34 nC @ 10 V | ±20V | 2230 pF @ 15 V | - | 700mW (Ta), 42W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
4,126 In Stock | 1 : ¥38.09000 Cut Tape (CT) 800 : ¥22.97725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 45A (Tc) | 10V | 48mOhm @ 26A, 10V | 5V @ 250µA | 110 nC @ 10 V | ±30V | 4560 pF @ 25 V | - | 330W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,851 In Stock | 1 : ¥95.47000 Cut Tape (CT) 1,000 : ¥54.16059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 45A (Tc) | 10V | 50mOhm @ 24.8A, 10V | 4.5V @ 1.24mA | 102 nC @ 10 V | ±20V | 4975 pF @ 400 V | - | 227W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7-3-10 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
10,579 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.71870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 45A (Tc) | - | 7mOhm @ 20A, 20V | 2.8V @ 250µA | 40 nC @ 10 V | ±25V | 2152 pF @ 15 V | - | 75W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
13,180 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,500 : ¥3.25692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 45A (Tc) | 4.5V, 10V | 19mOhm @ 9.5A, 10V | 3V @ 250µA | 35 nC @ 10 V | ±20V | 1260 pF @ 15 V | - | 66W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
7,393 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,500 : ¥3.24609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 45A (Tc) | 10V | 18mOhm @ 5A, 10V | 4V @ 1mA | 26 nC @ 10 V | ±20V | 1640 pF @ 40 V | - | 89W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
11,096 In Stock | 1 : ¥8.87000 Cut Tape (CT) 5,000 : ¥3.48275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 45A (Tc) | 4.5V, 10V | 6.3mOhm @ 22.5A, 10V | 2.5V @ 500µA | 55 nC @ 10 V | ±20V | 4300 pF @ 50 V | - | 2.5W (Ta), 54W (Tc) | 150°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
6,964 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,500 : ¥3.80956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 45A (Tc) | 6V, 10V | 13.5mOhm @ 45A, 10V | 3.5V @ 33µA | 25 nC @ 10 V | ±20V | 1730 pF @ 40 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,943 In Stock | 1 : ¥15.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 45A (Tc) | 6V, 10V | 8.6mOhm @ 45A, 10V | 3.5V @ 75µA | 55 nC @ 10 V | ±20V | 3980 pF @ 50 V | - | 37.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
423 In Stock | 1 : ¥15.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 45A (Tc) | 6V, 10V | 6mOhm @ 45A, 10V | 3.3V @ 36µA | 32 nC @ 10 V | ±20V | 2500 pF @ 30 V | - | 33W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
339 In Stock | 1 : ¥20.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 45A (Tc) | 10V | 40mOhm @ 22.5A, 10V | 4V @ 250µA | 94 nC @ 10 V | ±30V | 3030 pF @ 25 V | - | 220W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1,329 In Stock | 1 : ¥22.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 45A (Tc) | 10V | 69mOhm @ 22A, 10V | 4V @ 250µA | 68.2 nC @ 10 V | ±20V | 2670 pF @ 25 V | - | 160W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
9,516 In Stock | 1 : ¥35.46000 Cut Tape (CT) 800 : ¥21.39859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 45A (Tc) | 6V, 10V | 58mOhm @ 20A, 10V | 4V @ 250µA | 140 nC @ 10 V | ±30V | 5000 pF @ 25 V | - | 3.75W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
909 In Stock | 1 : ¥89.65000 Cut Tape (CT) 1,000 : ¥50.85297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 45A (Tc) | 18V | 64mOhm @ 20.1A, 18V | 5.7V @ 6mA | 33 nC @ 18 V | +23V, -5V | 1118 pF @ 400 V | - | 183W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
4,569 In Stock | 1 : ¥9.28000 Cut Tape (CT) 5,000 : ¥3.65009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 45A (Tc) | 4.5V, 10V | 2.7mOhm @ 22.5A, 10V | 2.3V @ 300µA | 21 nC @ 10 V | ±20V | 2100 pF @ 15 V | - | 700mW (Ta), 42W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
12,190 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥5.00248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 45A (Tc) | 10V | 9.6mOhm @ 23A, 10V | 4V @ 250µA | 45 nC @ 10 V | ±20V | 2540 pF @ 25 V | - | 1.8W (Ta), 75W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | TO-263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
7,430 In Stock | 1 : ¥12.15000 Cut Tape (CT) 2,500 : ¥5.01378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 45A (Tc) | 4.5V, 10V | 11.6mOhm @ 23A, 10V | 2.5V @ 250µA | 38 nC @ 10 V | ±20V | 2300 pF @ 25 V | - | 1.2W (Ta), 75W (Tc) | 175°C | - | - | Surface Mount | TO-252 (MP-3ZP) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
8,515 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥5.14959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 45A (Tc) | 10V | 18mOhm @ 22.5A, 10V | 4.5V @ 250µA | 25 nC @ 10 V | ±20V | 1640 pF @ 50 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,704 In Stock | 1 : ¥126.42000 Cut Tape (CT) 1,000 : ¥80.06051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 45A (Tc) | 18V, 20V | 67mOhm @ 20A, 20V | 5V @ 1mA | 73 nC @ 20 V | +22V, -10V | 1370 pF @ 400 V | - | 208W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | H2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
2,986 In Stock | 1 : ¥13.38000 Cut Tape (CT) 1,000 : ¥6.33220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 45A (Tc) | 4.5V, 10V | 7.9mOhm @ 45A, 10V | 2.2V @ 35µA | 64 nC @ 10 V | ±16V | 4780 pF @ 25 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
6,401 In Stock | 1 : ¥15.76000 Cut Tape (CT) 800 : ¥8.83788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 45A (Tc) | 10V | 9.6mOhm @ 23A, 10V | 4V @ 250µA | 45 nC @ 10 V | ±20V | 2540 pF @ 25 V | - | 1.2W (Ta), 75W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | TO-263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
645 In Stock | 1 : ¥20.19000 Cut Tape (CT) 1,000 : ¥9.58819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 45A (Tc) | 10V | 13.5mOhm @ 25A, 10V | 3V @ 1mA | 43 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 50W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LPTS | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
480 In Stock | 1 : ¥23.97000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 45A (Tc) | 10V | 55mOhm @ 22.5A, 10V | 5V @ 1mA | 80 nC @ 10 V | ±30V | 4200 pF @ 25 V | - | 2.23W (Ta), 40W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FM | TO-220-3 Full Pack | ||
990 In Stock | 1 : ¥34.32000 Cut Tape (CT) 1,000 : ¥17.74319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 45A (Tc) | 10V | 55mOhm @ 22.5A, 10V | 5V @ 1mA | 80 nC @ 10 V | ±30V | 4200 pF @ 25 V | - | 1.56W (Ta), 211W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263S | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
240 In Stock | 1 : ¥62.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 45A (Tc) | 10V | 50mOhm @ 24.8A, 10V | 4.5V @ 1.24mA | 102 nC @ 10 V | ±20V | 4975 pF @ 400 V | - | 227W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3-41 | TO-247-3 |